746-056-525-606

Heilind Number:EDA746-056-525-606
Manufacturer:EDAC
Manufacturer Number:746-056-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .25 in row spacing, provide seamless connection for up to 56 positions. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a must-have for your PCB assembly projects. Trust in its quality and performance for seamless connectivity.