746-056-527-101

Heilind Number:EDA746-056-527-101
Manufacturer:EDAC
Manufacturer Number:746-056-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-527-101

Detailed Description

Experience seamless connectivity with our 746-056-527-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 56 positions and a pitch of .125 inches, it offers ample space for connecting multiple components on a PCB. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Trust in its quality and precision for seamless board-to-board connectivity in your electronic projects.