746-056-527-106

Heilind Number:EDA746-056-527-106
Manufacturer:EDAC
Manufacturer Number:746-056-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-527-106

Detailed Description

Introducing our 746-056-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in the most demanding environments. With a single row design and 56 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity game with this essential component from our extensive lineup of high-quality connectors.