746-056-527-201

Heilind Number:EDA746-056-527-201
Manufacturer:EDAC
Manufacturer Number:746-056-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-527-201

Detailed Description

Enhance connectivity within your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 56 positions, it offers ample connectivity options. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Upgrade your PCB setup with this essential component, ideal for various applications in the electronics industry.