746-056-527-501

Heilind Number:EDA746-056-527-501
Manufacturer:EDAC
Manufacturer Number:746-056-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-527-501

Detailed Description

Upgrade your electronic connections with our advanced Press-fit Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design that seamlessly integrates into your setup. With a high amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Perfect for single-row applications, it offers 56 positions with copper alloy contacts for efficient signal transfer. The .125 inch pitch and .25 inch row spacing provide precise connection points. Designed for straight mounting orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade to the future of connectivity with our Press-fit Card Edge Connector.