746-056-527-506

Heilind Number:EDA746-056-527-506
Manufacturer:EDAC
Manufacturer Number:746-056-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-527-506

Detailed Description

Introducing the 746-056-527-506 Press-fit Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black exterior that not only enhances visual appeal but also ensures durability. With a high amperage rating of 3 A, it is capable of handling power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees reliable performance even in harsh operating environments. The copper alloy contact material and a pitch of .125 inches provide superior conductivity, while the straight mount orientation and 56 positions offer versatility in installation. Engineered for precision, this connector operates flawlessly within a wide temperature range of -40 to 105 °C, making it ideal for various industrial and commercial applications. Trust in the 746-056-527-506 for efficient and dependable connectivity solutions.