746-056-540-101

Heilind Number:EDA746-056-540-101
Manufacturer:EDAC
Manufacturer Number:746-056-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-540-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 746-056-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a low amperage rating of 3 A, it is perfect for various electronic applications. The high-quality Copper Alloy contacts provide reliable signal transmission, while the precise .125-inch pitch and .25-inch row spacing accommodate efficient board-to-board connections. Boasting 56 positions in a single row configuration, this connector offers ample room for complex circuitry. Its straight mount orientation facilitates easy installation, making it ideal for automated production environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in harsh conditions. Trust in this essential component for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.