746-056-540-106

Heilind Number:EDA746-056-540-106
Manufacturer:EDAC
Manufacturer Number:746-056-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration into your PCB assembly. With a sleek Black finish, this connector not only offers a secure and reliable connection but also adds a touch of sophistication to your electronic devices. Engineered for efficiency, it boasts a low amperage rating of 3A, making it perfect for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. This single-row connector features 56 positions, spaced at a pitch of .125 inches, with a row spacing of .25 inches for easy installation. Its Copper Alloy contacts guarantee excellent conductivity and long-lasting performance. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Trust in our Card Edge Connector to deliver superior connectivity and reliability for your PCB projects.