746-056-540-206

Heilind Number:EDA746-056-540-206
Manufacturer:EDAC
Manufacturer Number:746-056-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-540-206

Detailed Description

Enhance your PCB connections with this sleek Press-fit Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, each with 56 positions on a .125-inch pitch, it ensures reliable connectivity. The straight mount orientation and .25-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.