746-056-540-501

Heilind Number:EDA746-056-540-501
Manufacturer:EDAC
Manufacturer Number:746-056-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-540-501

Detailed Description

Upgrade your PCB connectivity with our 746-056-540-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 56 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Operable in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery. Elevate your PCB design with this essential component.