746-056-540-606

Heilind Number:EDA746-056-540-606
Manufacturer:EDAC
Manufacturer Number:746-056-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-540-606

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design with Copper Alloy contacts offers 56 positions, making it ideal for high-density PCB applications. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Explore our range of connectors for seamless board-to-board connectivity in your projects.