746-056-541-106

Heilind Number:EDA746-056-541-106
Manufacturer:EDAC
Manufacturer Number:746-056-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-106

Detailed Description

Enhance connectivity within your PCB assembly with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity even in demanding environments. With a single row configuration and a generous 56 positions, it offers ample space for seamless data transfer. The .125" pitch and .25" row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solution with this essential component, available now in our extensive range of PCB connectors.