746-056-541-201

Heilind Number:EDA746-056-541-201
Manufacturer:EDAC
Manufacturer Number:746-056-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and a total of 56 positions, it offers ample connectivity options for your board-to-board applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse environments. Its straight mount orientation, 3A amperage, .125-inch pitch, and .25-inch row spacing make it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.