746-056-541-206

Heilind Number:EDA746-056-541-206
Manufacturer:EDAC
Manufacturer Number:746-056-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-206

Detailed Description

Enhance connectivity in your PCB assemblies with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 positions each, it offers ample connectivity options while maintaining a compact profile. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Upgrade your PCB designs with this high-performance connector and experience seamless data transfer and power distribution.