746-056-541-501

Heilind Number:EDA746-056-541-501
Manufacturer:EDAC
Manufacturer Number:746-056-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Boasting 56 positions in a single row and a pitch of .125 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in the quality and efficiency of our Card Edge Connector for your electronic assembly needs.