746-056-541-506

Heilind Number:EDA746-056-541-506
Manufacturer:EDAC
Manufacturer Number:746-056-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-506

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector ( 746-056-541-506). Designed for high-performance applications, this black connector ensures secure and reliable connections. With a current rating of 3A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 56 positions spaced at a pitch of .125 inches, it offers efficient signal transmission. The copper alloy contact material ensures low resistance and optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.