746-056-541-601

Heilind Number:EDA746-056-541-601
Manufacturer:EDAC
Manufacturer Number:746-056-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-541-601

Detailed Description

Enhance connectivity in your PCB assemblies with our Press-fit Card Edge Connector. Designed for superior performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, provide secure and efficient connections. With a total of 56 positions, this connector offers ample room for your PCB layout needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless Board-to-Board connections in your electronic designs.