746-056-545-101

Heilind Number:EDA746-056-545-101
Manufacturer:EDAC
Manufacturer Number:746-056-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-545-101

Detailed Description

Introducing our 746-056-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 56 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures stable power delivery. Featuring a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our 746-056-545-101 for all your card edge connectivity requirements.