746-056-545-201

Heilind Number:EDA746-056-545-201
Manufacturer:EDAC
Manufacturer Number:746-056-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-545-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features two rows of 56 positions each, ensuring optimal functionality. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation further simplifies installation, making it an essential component for efficient board-to-board connections. Trust in its exceptional quality for seamless data transmission in your electronic devices.