746-056-545-501

Heilind Number:EDA746-056-545-501
Manufacturer:EDAC
Manufacturer Number:746-056-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-545-501

Detailed Description

Enhance the reliability and functionality of your PCB connections with our 746-056-545-501 Press-fit Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also offers superior performance. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Boasting 56 positions in a single row configuration, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility. Trust in this essential component for seamless board-to-board connections in your electronic devices.