746-056-545-506

Heilind Number:EDA746-056-545-506
Manufacturer:EDAC
Manufacturer Number:746-056-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-545-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic designs. This sleek and versatile connector, featuring a sleek black color, offers a high amperage rating of 3 A, making it ideal for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered with Copper Alloy contacts, this connector ensures long-lasting performance. With a single row layout and a pitch of .125 inches, it provides efficient board-to-board connections. The straight mount orientation and 56 positions cater to various PCB layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.