746-056-545-601

Heilind Number:EDA746-056-545-601
Manufacturer:EDAC
Manufacturer Number:746-056-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. This essential component, designed for seamless integration, boasts a robust amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, each pitch set at .125 inches and spaced .25 inches apart, it offers a total of 56 positions for efficient data transfer. Its straight mount orientation ensures easy assembly, while its wide operating temperature range from -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a range of applications in the electronics industry.