746-056-553-101

Heilind Number:EDA746-056-553-101
Manufacturer:EDAC
Manufacturer Number:746-056-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-553-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row design with 56 copper alloy contact positions, it guarantees reliable power transmission at an amperage of 3 A. The precise pitch of .125 inches and row spacing of .25 inches allow for easy installation and optimal signal integrity. Engineered for versatility, this connector offers straight mount orientation, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it is ideal for use in both standard and harsh environments. Trust in our Card Edge Connector to deliver superior performance and connectivity in your PCB assemblies.