746-056-553-201

Heilind Number:EDA746-056-553-201
Manufacturer:EDAC
Manufacturer Number:746-056-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-553-201

Detailed Description

Enhance your PCB connectivity with this robust Press-fit Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 56 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .125-inch pitch make installation a breeze. Elevate your PCB assembly with this high-quality Card Edge Connector.