746-056-553-206

Heilind Number:EDA746-056-553-206
Manufacturer:EDAC
Manufacturer Number:746-056-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-553-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .25-inch row spacing, it offers a total of 56 positions for optimal signal transmission. Its straight mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable performance in various environments. Ideal for applications requiring secure board-to-board connections, this connector is a valuable addition to your electronic projects.