746-056-553-501

Heilind Number:EDA746-056-553-501
Manufacturer:EDAC
Manufacturer Number:746-056-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-553-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-056-553-501. Designed for optimal connectivity, this sleek black connector boasts a single row with 56 positions, making it perfect for a wide range of PCB applications. Constructed with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers seamless integration onto your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 746-056-553-501 for secure and efficient board-to-board connections in your next project.