746-056-553-606

Heilind Number:EDA746-056-553-606
Manufacturer:EDAC
Manufacturer Number:746-056-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-553-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, you can achieve optimal signal transmission. Featuring 56 positions for maximum versatility, this connector offers a straight mount orientation for easy installation. Operable in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.