746-056-560-201

Heilind Number:EDA746-056-560-201
Manufacturer:EDAC
Manufacturer Number:746-056-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-056-560-201

Detailed Description

Introducing our 746-056-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a classic black hue, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures exceptional durability and safety. Featuring two rows of 56 copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, this connector guarantees precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and secure connections in your PCB assemblies.