746-057-520-101

Heilind Number:EDA746-057-520-101
Manufacturer:EDAC
Manufacturer Number:746-057-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-520-101

Detailed Description

Enhance the connectivity of your PCB with our high-performance Press-fit Card Edge Connector ( 746-057-520-101). Designed for reliability, this connector features 57 positions in a single row, allowing for seamless board-to-board connections. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contacts provide optimal conductivity, with a pitch of .125 inches and row spacing of .25 inches for precise alignment. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its sleek black design adds a touch of elegance to your setup, while its straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic connections in your projects.