746-057-520-501

Heilind Number:EDA746-057-520-501
Manufacturer:EDAC
Manufacturer Number:746-057-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-520-501

Detailed Description

Enhance your PCB connectivity with our 746-057-520-501 Card Edge Connector. Designed for seamless integration, this black connector features a press-fit installation method and a single row configuration, making it ideal for space-saving applications. With a pitch of .125 inches and 57 positions, it offers high-density connectivity while ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its straight mount orientation for easy assembly and secure PCB connections. Upgrade your systems with this essential component from our range of high-quality PCB connectors.