746-057-520-506

Heilind Number:EDA746-057-520-506
Manufacturer:EDAC
Manufacturer Number:746-057-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-520-506

Detailed Description

Enhance the connectivity of your electronic devices with our 746-057-520-506 Press-fit Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With one row and 57 positions, it offers ample connectivity options. The .125-inch pitch and .25-inch row spacing facilitate secure connections. Suitable for straight-mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.