746-057-525-101

Heilind Number:EDA746-057-525-101
Manufacturer:EDAC
Manufacturer Number:746-057-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-525-101

Detailed Description

Introducing the 746-057-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row layout and 57 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission even in demanding industrial environments. Operating at an amperage of 3A and a pitch of .125 inches, this connector delivers optimal performance with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in a variety of applications. Trust in the 746-057-525-101 for secure, seamless, and high-speed connections in your electronic systems.