746-057-525-506

Heilind Number:EDA746-057-525-506
Manufacturer:EDAC
Manufacturer Number:746-057-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any application. With a single row layout and 57 positions, it offers ample space for seamless data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure fit every time. Explore the endless possibilities with our Press-fit Card Edge Connector, a true standout in the world of PCB connectivity.