746-057-527-106

Heilind Number:EDA746-057-527-106
Manufacturer:EDAC
Manufacturer Number:746-057-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-527-106

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 57 positions for seamless connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Perfect for high-speed applications, it has a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly with this essential component.