746-057-527-501

Heilind Number:EDA746-057-527-501
Manufacturer:EDAC
Manufacturer Number:746-057-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-527-501

Detailed Description

Upgrade your PCB connections with our 746-057-527-501 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 57 contact positions, ensuring seamless connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in the harshest environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment and easy installation. Its straight mount orientation allows for convenient placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the industrial, automotive, and consumer electronics sectors. Trust in the superior quality of our product to elevate your connectivity solutions.