746-057-527-506

Heilind Number:EDA746-057-527-506
Manufacturer:EDAC
Manufacturer Number:746-057-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-527-506

Detailed Description

Introducing our 746-057-527-506 Press-fit Card Edge Connector, the essential solution for seamless board-to-board connectivity. Designed for high performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. With a single row configuration and 57 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with the 746-057-527-506 Card Edge Connector.