746-057-540-101

Heilind Number:EDA746-057-540-101
Manufacturer:EDAC
Manufacturer Number:746-057-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-540-101

Detailed Description

Introducing the 746-057-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a single row configuration with 57 positions, spaced at a pitch of .125 inches and row spacing of .25 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and long-lasting performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. The black color and straight mount orientation add a touch of versatility to this essential component, making it a must-have for engineers and manufacturers seeking quality and efficiency in their PCB designs. Trust the 746-057-540-101 for seamless connectivity and superior performance in your electronic projects.