746-057-540-501

Heilind Number:EDA746-057-540-501
Manufacturer:EDAC
Manufacturer Number:746-057-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-540-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A, making it perfect for various applications. With 57 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and 1-row configuration simplify installation on PCBs, providing a hassle-free integration process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.