746-057-540-506

Heilind Number:EDA746-057-540-506
Manufacturer:EDAC
Manufacturer Number:746-057-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-540-506

Detailed Description

Introducing our 746-057-540-506 Press-fit Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. This sleek and sophisticated connector, in a sleek black hue, boasts a single row design with a staggering 57 positions, allowing for seamless integration across a variety of applications. Crafted with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring optimal performance even in the most demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connectivity for your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any conditions. Trust in the 746-057-540-506 for your card edge connection needs, where quality meets innovation.