746-057-541-101

Heilind Number:EDA746-057-541-101
Manufacturer:EDAC
Manufacturer Number:746-057-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, where precision engineering meets durability. Designed for seamless integration in your PCB assemblies, this connector boasts a sleek Black color and a single row configuration with 57 positions, ensuring optimal connectivity for your electronic devices. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Rated for 3 A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your design with this essential component from our extensive range of PCB connectors.