746-057-541-501

Heilind Number:EDA746-057-541-501
Manufacturer:EDAC
Manufacturer Number:746-057-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-541-501

Detailed Description

Introducing our 746-057-541-501 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a sleek black finish. This high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row configuration and 57 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and precision engineering for all your connectivity needs.