746-057-545-101

Heilind Number:EDA746-057-545-101
Manufacturer:EDAC
Manufacturer Number:746-057-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-545-101

Detailed Description

Introducing our 746-057-545-101 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. Designed with precision and performance in mind, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row configuration and a total of 57 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment and secure connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and functionality of our Card Edge Connector for seamless integration in your PCB designs.