746-057-545-501

Heilind Number:EDA746-057-545-501
Manufacturer:EDAC
Manufacturer Number:746-057-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-545-501

Detailed Description

Introducing our 746-057-545-501 Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered for high performance, this connector boasts a sleek black design, housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With a single row configuration and 57 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation and enjoy uninterrupted connectivity with this essential component in the Board To Board PCB Connectors category.