746-057-553-101

Heilind Number:EDA746-057-553-101
Manufacturer:EDAC
Manufacturer Number:746-057-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-553-101

Detailed Description

Introducing our 746-057-553-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 57 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of industries, from telecommunications to aerospace, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 746-057-553-101 for seamless, high-speed data transfer and signal integrity in even the most demanding environments.