746-057-553-501

Heilind Number:EDA746-057-553-501
Manufacturer:EDAC
Manufacturer Number:746-057-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-553-501

Detailed Description

Introducing the 746-057-553-501 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 57 positions, it offers ample connectivity for various applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in the 746-057-553-501 for secure and efficient card edge connections in your PCB assemblies.