746-057-553-506

Heilind Number:EDA746-057-553-506
Manufacturer:EDAC
Manufacturer Number:746-057-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-057-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-057-553-506

Detailed Description

Introducing our 746-057-553-506 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. This sleek and sophisticated connector, in a sleek black hue, boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With one row of 57 copper alloy contacts, each positioned precisely at a pitch of .125 inches, this connector facilitates high-speed data transfer with utmost precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 746-057-553-506 for efficient and dependable connections in your PCB setups.