746-058-520-101

Heilind Number:EDA746-058-520-101
Manufacturer:EDAC
Manufacturer Number:746-058-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-101

Detailed Description

Introducing our 746-058-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of robust Copper Alloy, it ensures reliable and efficient power transmission, supporting an amperage of up to 3A. The connector's single-row design, with 58 positions spaced at a pitch of .125 inches and row spacing of .25 inches, offers optimal space utilization on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance and durability even in the most demanding environments. Trust in the 746-058-520-101 for secure and efficient board-level connections.