746-058-520-201

Heilind Number:EDA746-058-520-201
Manufacturer:EDAC
Manufacturer Number:746-058-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it provides efficient power transfer for your electronic devices. Featuring two rows of 58 positions, it offers ample connectivity options for your PCB layouts. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your PCB designs with this essential component for seamless board-to-board connectivity.