746-058-520-206

Heilind Number:EDA746-058-520-206
Manufacturer:EDAC
Manufacturer Number:746-058-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-206

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double row design and a total of 58 positions, it provides ample connectivity for your circuit boards. The contacts are crafted from copper alloy, guaranteeing efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Whether you're working on industrial machinery or consumer electronics, this connector offers a secure and long-lasting solution. Trust in its straight mount orientation for easy installation and maintenance, making it a vital component in your connectivity setup. Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double row design and a total of 58 positions, it provides ample connectivity for your circuit boards. The contacts are crafted from copper alloy, guaranteeing efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Whether you're working on industrial machinery or consumer electronics, this connector offers a secure and long-lasting solution. Trust in its straight mount orientation for easy installation and maintenance, making it a vital component in your connectivity setup.