746-058-520-501

Heilind Number:EDA746-058-520-501
Manufacturer:EDAC
Manufacturer Number:746-058-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-058-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-058-520-501

Detailed Description

Upgrade your PCB connectivity with our 746-058-520-501 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .125 inches, it offers precise and efficient board-to-board connections. The contact material is crafted from Copper Alloy, providing optimal conductivity and reliability. Boasting 58 positions and an amperage of 3A, this connector is ideal for power-heavy setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector to deliver seamless connectivity in your projects. Explore more in our PCB Connectors collection.